Infineon Technologies AGPVA3354NPBFSolid State Relays - SSRs
Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8536.49.00.80 | |
Automotive | No |
PPAP | No |
DC | |
25 | |
300 | |
0.15@Ta=40C | |
MOSFET | |
AC|DC | |
4000(RMS) | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 4.57(Max) - 0.39(Min) |
Package Width | 6.47(Max) |
Package Length | 9.39(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |