CUI Inc PVB3-D12-S24-D DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 24V 0.125A 3W 10-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
9 | |
12 | |
18 | |
24 | |
0.125 | |
3 | |
3000VDC | |
DC/DC | |
200(Typ) | |
Yes | |
0.5% | |
0.5% | |
83(Typ) | |
-40 | |
105 | |
Fixed | |
14 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.6 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |
