CUI IncPVB3-D24-D12-DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W 10-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-12|12 | |
-0.125|0.125 | |
3 | |
3000VDC | |
DC/DC | |
200(Typ) | |
Yes | |
0.5% | |
0.5% | |
84(Typ) | |
-40 | |
105 | |
Extended | |
Fixed | |
14 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.6 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |