Infineon Technologies AGPVN012APBFSolid State Relays - SSRs
Relay SSR 25mA 6V DC-IN 4A 20V AC/DC-OUT 6-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DC | |
25 | |
20 | |
4@Ta=40C | |
MOSFET | |
AC|DC | |
4000(RMS) | |
1 | |
1(Max) | |
3 | |
0.5 | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.42(Max) |
Package Width | 6.47(Max) |
Package Length | 8.63(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |