Infineon Technologies AGPVT322APBFSolid State Relays - SSRs
Solid State Relay 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
25 | |
250 | |
0.17@Ta=40C | |
MOSFET | |
AC|DC | |
4000(RMS) | |
1 | |
1 | |
3 | |
0.5 | |
2 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.42(Max) |
Package Width | 6.47(Max) |
Package Length | 9.39(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |