Infineon Technologies AGPVT412ASPBFSolid State Relays - SSRs
Relay SSR 25mA DC-IN 0.24A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.42(Max) mm |
Package Width | 6.47(Max) mm |
Package Length | 8.63(Max) mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |