Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DC | |
25 | |
400 | |
0.12@Ta=40C | |
MOSFET | |
AC|DC | |
4000(RMS) | |
2 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.42(Max) |
Package Width | 6.47(Max) |
Package Length | 9.39(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP Modified |
8 |