TT Electronics / IRCPWC-PWC2512LF-24K3-FResistor Fixed Single-Surface Mount

Res Thick Film 2512 24.3K Ohm 1% 1.5W ±100ppm/°C Pad SMD

This is a PWC-PWC2512LF-24K3-F fixed single surface-mount resistor from IRC (TT electronics). This dependable part has a power rating of 1.5|2 W. This product has a resistance value of 24.3K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 6.5 mm long, 0.8 mm tall and 3.2 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

3,600 parts: Ships in 10 days

    Total$0.33Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      0951+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,600 parts
      • Price: $0.326