TT Electronics / IRCPWC-PWC2512LF-3R24-FResistor Fixed Single-Surface Mount

Res Thick Film 2512 3.24 Ohm 1% 1.5W ±200ppm/°C Pad SMD

Use this PWC-PWC2512LF-3R24-F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 3.24 Ohm. This part has a power rating of 1.5|2 W. Its temperature coefficient is ±200 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.5 mm long, 0.8 mm tall and 3.2 mm deep. This device utilizes thick film technology.

642 parts: Ships in 10 days

    Total$0.33Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1050+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      United States of America
      • In Stock: 642 parts
      • Price: $0.326