TT Electronics / Welwyn ComponentsPWC2512-10RFIResistor Fixed Single-Surface Mount

Res Thick Film 2512 10 Ohm 1% 1.5W ±100ppm/°C Pad SMD T/R

The PWC2512-10RFI fixed single surface-mount resistor from Welwyn (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 1.5|2 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 6.5 mm long, 0.8 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

3,600 parts: Ships in 3 days

    Total$1,194.30Price for 1800

    • (1800)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2439+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Great Britain
      • In Stock: 3,600 parts
      • Price: $0.6635