STMicroelectronicsPWD13F60TRGate and Power Drivers
Driver 2-OUT High Side/Low Side Full Brdg/Half Brdg 28-Pin VFQFPN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 10 |
Package Length | 13 |
PCB changed | 28 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |