BournsPWR220T-20-1000FResistor Fixed Single-Through Hole

Res Thick Film 100 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PWR220T-20-1000F fixed single through-hole resistor, developed by Bourns. This part has a power rating of 20 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.1 mm long, 14.6 mm tall and 4 mm deep. This product's terminal pitch is 5.08 mm. The PWR220T-20-1000F part has a radial termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 50 Minimum 300
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.668
    1. 300+$1.668
    2. 500+$1.656