BournsPWR4412-2SCR0050FResistor Fixed Single-Through Hole

Res Metal Element 0.005 Ohm 1% 3W ±20ppm/°C Bare Metal RDL Bag

Look no further than Bourns' PWR4412-2SCR0050F fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 5m Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. The PWR4412-2SCR0050F part has a radial termination style. This device utilizes metal film technology. This product is 16.25 mm long, 25.4 mm tall and 4.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 270 °C. This product's terminal pitch is 15.24 mm.

A datasheet is only available for this product at this time.