Reduced Price

BournsPWR4525W3301JEResistor Fixed Single-Surface Mount

Res Wirewound 4525 3.3K Ohm 5% 2W ±20ppm/°C J-Lead SMD T/R

Use this PWR4525W3301JE fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 3.3K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 11.4 mm long, 4.6 mm tall and 6.4 mm deep. It has a tolerance of 5%. This device is made with wirewound technology. This part has an operating temperature of -55 to 275 °C. The PWR4525W3301JE part has a j-lead termination style.

147 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      147
      Country Of origin:
      Taiwan
         
      • Price: $0.1138
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 147 parts
      • Price: $0.1138