50% Off
BournsPWR5322W1000JEResistor Fixed Single-Surface Mount
Res Wirewound 5322 100 Ohm 5% 3W ±20ppm/°C J-Lead SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
100 | |
5% | |
No | |
3 | |
Wirewound | |
-55 | |
155 | |
±20 | |
75 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
5322 | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
5322 | |
13.5 | |
5.5 | |
5.65 | |
Surface Mount |
Use this PWR5322W1000JE fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 3 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±20 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 13.5 mm long, 5.65 mm tall and 5.5 mm deep. This part has an operating temperature of -55 to 155 °C. The PWR5322W1000JE part has a j-lead termination style. This device is made with wirewound technology.
EDA / CAD Models |