BournsPWR5322W24R0JEResistor Fixed Single-Surface Mount

Res Wirewound 5322 24 Ohm 5% 3W ±20ppm/°C J-Lead SMD T/R

The PWR5322W24R0JE fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This part has a power rating of 3 W. This product has a resistance value of 24 Ohm. Its temperature coefficient is ±20 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 13.5 mm long, 5.65 mm tall and 5.5 mm deep. The PWR5322W24R0JE part has a j-lead termination style.

2 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: $0.1766
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2 parts
      • Price: $0.1766