50% Off

BournsPWR5322W7R50JEResistor Fixed Single-Surface Mount

Res Wirewound 5322 7.5 Ohm 5% 3W ±50ppm/°C J-Lead SMD T/R

This is a PWR5322W7R50JE fixed single surface-mount resistor from Bourns. This part has a power rating of 3 W. This product has a resistance value of 7.5 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 13.5 mm long, 5.65 mm tall and 5.5 mm deep. It has a tolerance of 5%. The PWR5322W7R50JE part has a j-lead termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes wirewound technology.

3 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Taiwan
         
      • Price: $0.0958
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3 parts
      • Price: $0.0958