Bulgin LimitedPX0635Connector Circular
Conn Circular PIN 6 POS Solder Bucket ST Panel Mount 6 Terminal 1 Port
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Make a solid connection with this PX0635 connector from Bulgin Components. This male connector's 6 contacts that are made out of brass and plated with silver. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder bucket termination method. This product is 34.1 mm long, 25.6 mm tall and 23.8 mm deep with a diameter of 25.6 mm. This circular connector has an operating temperature of -20 to 60 °C.