EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Power |
Gender | M |
Number of Contacts | 3 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Screw |
Body Orientation | Straight |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Housing Color | Black |
Packaging | Bulk |
Product Length (mm) | 29 |
Product Depth (mm) | 78.6 |
Product Height (mm) | 22.6 |
Keyed | No |
Shrouded | No |
Contact Material | Brass |
Contact Plating | Nickel |
Mounting | Cable Mount |