Top Searched

Bulgin LimitedPX0686/SEConnector Power

Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk

Harsh and stressful environments are no match for this robust PX0686/SE power connector from Bulgin Components. This M connector's 3 contacts that are made out of brass and plated with nickel. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This device has a maximum current rating of 10 A. PX0686/SE is housed in nylon. This power connector has a minimum operating temperature of -40 °C and a maximum of 70 °C. This product is 51.7 mm long, 72.1 mm tall and 22.6 mm deep. Its 3 terminals use the screw termination method.

Total In Stock: 199 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Tunisia
    • Price: