Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
F | |
18 | |
18 | |
6 | |
Solder Lug | |
Straight | |
10 | |
250VAC | |
-20 | |
70 | |
Bulk | |
35 | |
147.2 | |
32 | |
Brass | |
Tin | |
Panel Mount |
Whether you have an AC or DC power entry module, this PX0717/6/15/ST power connector from Bulgin Components comes in a variety of types to support all sorts of modules. This F connector's 18 contacts that are made out of brass and plated with tin. This connector has 6 ports. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a female type gender. This device has a maximum current rating of 10 A. PX0717/6/15/ST is housed in thermoplastic. This product is 35 mm long, 32 mm tall and 147.2 mm deep. Its 18 terminals use the solder lug termination method. This power connector has an operating temperature range of -20 °C to 70 °C.