Bulgin LimitedPX0731/PConnector Circular

Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer Bulk

Look how much better your peripherals will perform when attaching this buccaneer PX0731/P connector from Bulgin Components. It has a straight body orientation. This device has a maximum current rating of 10 A. It uses the screw termination method. This circular connector has an operating temperature of -20 to 70 °C. This product is 69 mm long with a diameter of 38.1 mm.

13 parts: Ships today

    Total$18.28Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Tunisia
      • In Stock: 13 parts
      • Price: $18.28