Bulgin LimitedPX0834/BConnector Telephone and Telecom
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 1 Port Cat 5e Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | Unknown |
PPAP | Unknown |
RJ-45 | |
M | |
8 | |
1 | |
8 | |
Cat 5e | |
Straight | |
1.5 | |
30VAC|42VDC | |
No | |
-20 | |
70 | |
Bulk | |
Single | |
Cable Mount |
Have a telecom or phone line? This rj-45 PX0834/B telephone and telecom connector manufactured from Bulgin Components will make a solid connection. This M connector's 8 contacts that are made out of phosphor bronze and plated with gold. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 42VDC|30 VAC. It has a straight body orientation. This device has a maximum current rating of 1.5 A. PX0834/B is housed in polyester. This cable has an operating temperature of -20 to 70 °C.