Bulgin Limited PX0839/90 Connector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Bulk

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | Unknown |
PPAP | Unknown |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Maximum Data Rate | 100MHz |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 30VAC|42VDC |
Maximum Contact Resistance (mOhm) | 10 |
Mating Cycle (Cycles) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Style | Single |
Product Depth (mm) | 45 |
Mounting | Through Hole |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | Unknown |
PPAP | Unknown |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Maximum Data Rate | 100MHz |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 30VAC|42VDC |
Maximum Contact Resistance (mOhm) | 10 |
Mating Cycle (Cycles) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Style | Single |
Product Depth (mm) | 45 |
Mounting | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers