Bulgin LimitedPX0842/AConnector USB

Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port Bulk

This usb 2.0 type a PX0842/A audio and video connector from Bulgin Components can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 4 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 30 VAC. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 1 A. PX0842/A is housed in steel. This part has an operating temperature range of 0 °C to 70 °C. Its 4 terminals use the crimp termination method. This product is 38.1 mm tall.

Total In Stock: 176 parts

Regional Inventory: 12

    Total$74.65Price for 5

    12 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 12 parts
      • Price: $14.93
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Tunisia
      • In Stock: 164 parts
      • Price: $27.6520