Bulgin LimitedPX0842/BConnector USB

Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port Bulk

Use the usb 2.0 type b PX0842/B audio and video connector from Bulgin Components to make your application work properly. This F connector's 4 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a maximum voltage rating of 30 VAC. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 1 A. PX0842/B is housed in steel. Its 4 terminals use the crimp termination method. This part has an operating temperature range of 0 °C to 70 °C. This product is 38.1 mm tall.

120 parts: Ships today

    Total$102.75Price for 5

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Tunisia
      • In Stock: 120 parts
      • Price: $20.55