EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9026.20.40.00 |
Automotive | No |
PPAP | No |
Device Pressure Type | Vented Gage |
Operating Pressure Range | 0psi to 500psi |
Maximum Overload Pressure | 1000psi |
Equivalent Overload Pressure Range (psi) | 500 to 1500 |
Accuracy (%) | ±0.25 |
Response Time (ms) | 2 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Port Type | Female |
Port Size | 7/16-20 UNF |
Electrical Termination | Metri-Pack |
Media | Air |
IP Rating | IP65 |
Mounting | Stud |
Package Height | 63.4 |
Package Width | 22 |
Package Length | 25.39 |
PCB changed | 3 |
Pin Count | 3 |