TDK-LambdaPXB15-24WS05/NTDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
Provide the ability to switch between voltages by using this step down PXB15-24WS05/NT DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
