TDKPXD2024S15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
