TDK-LambdaPXD2048D15DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.667A/0.667A 20W 5-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
36 | |
48 | |
75 | |
-15|15 | |
-0.667|0.667 | |
20 | |
1600VDC | |
DC/DC | |
500(Typ) | |
Yes | |
0.5% | |
0.2% | |
87 | |
Positive | |
100 | |
Fixed | |
27 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 5 |
5 |
Provide the ability to switch between voltages by using this step down PXD2048D15 DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a maximum operating temperature of 100 °C.