TDKPXE2024WD15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.666A/0.666A 20W 7-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 40.6 |
Package Length | 50.8 |
PCB changed | 7 |
7 |
EDA / CAD Models |