EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | Unknown |
PPAP | Unknown |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 6 |
Number of Terminals | 6 |
Contact Gender | PIN |
Termination Method | Crimp |
Wire Size (AWG) | 18-20 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Polybutylene Terephthalate|Polycarbonate |
Maximum Current Rating (A) | 8 |
Maximum Voltage Rating | 320VAC|320VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
IP Rating | IP68 |
Insulation Resistance (MOhm) | 1000000 |
Maximum Contact Resistance (mOhm) | 5 |
Mating Style | Threaded |
Product Diameter (mm) | 19.6 |
Product Length (mm) | 46.3 |
Packaging | Bulk |