EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | Unknown |
PPAP | Unknown |
Type | Circular |
Tradename | Buccaneer® |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 2 |
Number of Terminals | 2 |
Contact Gender | SKT |
Termination Method | Screw |
Wire Size (AWG) | 10 |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Nickel |
Shell Material | Polybutylene Terephthalate|Polycarbonate |
Housing Color | Gray |
Maximum Current Rating (A) | 25 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
IP Rating | IP66/IP68/IP69 |
Insulation Resistance (MOhm) | 1000000 |
Maximum Contact Resistance (mOhm) | 10 |
Mating Style | Bayonet Lock |
Product Diameter (mm) | 42 |
Product Length (mm) | 95 |
Packaging | Bulk |