Micro Commercial ComponentsPXT8550-D-TPGP BJT
Trans GP BJT PNP 25V 1.5A 500mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
40 | |
25 | |
5 | |
1.2@80mA@800mA | |
0.5@80mA@800mA | |
1.5 | |
160@100mA@1V|40@800mA@1V | |
500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.65(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |