Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow Green | |
1 | |
GaP | |
Circular | |
5x5x4 | |
Colored Non Diffused | |
Top Mount | |
6mcd | |
572 | |
570 | |
100 | |
50 | |
20 | |
2.5 | |
4 | |
125 | |
-30 | |
85 | |
No | |
Yellow Green | |
No | |
No | |
Bulk | |
Diameter | 5.6 |
Mounting | Through Hole |
Package Height | 5 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |