EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | 3.3 |
Output Current (A) | 2.4 |
Output Power (W) | 8 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 350(Typ) |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 0.5% |
Efficiency (%) | 79(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Product Weight (g) | 58 |
Mounting | Screw |
Package Height | 19.05 |
Package Width | 52.32 |
Package Length | 54.99 |
PCB changed | 8 |
Pin Count | 8 |