CUI IncPYB15-Q48-D12DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -12V/12V -0.625A/0.625A 15W 6-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.8 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 | |
Lead Shape | Through Hole |