CUI IncPYB15-Q48-S5-UDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 3A 15W 8-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
5 | |
3 | |
15 | |
1500VDC | |
DC/DC | |
300(Typ) | |
Yes | |
1% | |
0.5% | |
89(Typ) | |
Positive | |
-40 | |
85 | |
Extended | |
Fixed | |
58 | |
Mounting | Screw |
Package Height | 19.05 mm |
Package Width | 52.32 mm |
Package Length | 54.99 mm |
PCB changed | 8 |
8 |