EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | PYB20-Q24-S12 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 12 |
Output Current (A) | 1.667 |
Output Power (W) | 20 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 300(Typ) |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 0.5% |
Efficiency (%) | 89(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 11.8 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 6 |
Lead Shape | Through Hole |