CUI Inc PYB20-Q48-D15-DIN DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.667A/0.667A 20W 6-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-15|15 | |
-0.667|0.667 | |
20 | |
1500VDC | |
DC/DC | |
300(Typ) | |
Yes | |
1% | |
0.5% | |
87(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | DIN Rail |
Package Height | 76 |
Package Width | 31.5 |
Package Length | 25.8 |
PCB changed | 6 |
6 |
