50% Off
CUI IncPYBJ3-D5-S12-DDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 6-Pin DIP Module Tray
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
9 | |
12 | |
0.25 | |
3 | |
1500VDC | |
DC/DC | |
5 | |
Yes | |
1% | |
0.5% | |
76(Typ) | |
Negative | |
-40 | |
85 | |
Tray | |
Fixed | |
Mounting | Through Hole |
Package Width | 25 |
Package Length | 16.4 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |