NexperiaPZT2907A,135GP BJT
Trans GP BJT PNP 60V 0.6A 1150mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
60 | |
60 | |
5 | |
0.2 | |
1.3@15mA@150mA|2.6@50mA@500mA | |
150 | |
0.4@15mA@150mA|1.6@50mA@500mA | |
0.6 | |
10 | |
75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | |
1150 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
4 |