Nexperia PZU3.3B2A,115 Zener
Zener Diode Single 3.375V 2% 95Ohm 490mW 2-Pin SOD-323 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
3.375 | |
2% | |
490 | |
5 | |
5 | |
95 | |
490 | |
-55 | |
150 | |
-2.4mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
