NXP SemiconductorsPZU9.1B2L,315Zener
Zener Diode Single 9.04V 2% 10Ohm 500mW Automotive AEC-Q101 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.62(Max) |
Package Length | 1.02(Max) |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 |
If your circuit requires a diode to operate in the reverse breakdown region, then this PZU9.1B2L,315 zener diode from NXP Semiconductors is exactly what you need. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 9.04 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 150 °C.