Top Searched
APEMQ12P1CXXW24EPanel Mount Indicators
LED Panel Mount Indicator Uni-Color White 350mcd 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
White | |
1 | |
13.5x13.5x4.5 | |
350mcd | |
60 | |
3.3(Typ) | |
5 | |
20 | |
-40 | |
85 | |
No | |
No | |
Colored Diffused | |
Circular | |
Top Mount | |
White | |
Mounting | Panel |
Package Height | 15 |
Package Width | 17.31 |
Package Length | 46.25 |
PCB changed | 2 |
2 |