Epson America, IncQ13FC1350000200Crystals
Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.5 | |
Crystal | |
0.032768 | |
±20 | |
±3 (1st) | |
7 | |
70000 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 | |
Lead Shape | No Lead |