Epson America, IncQ13FC1350000400Crystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.5 mm |
Package Length | 3.2 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |