EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3917.29.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Tubing |
Style | Straight |
Body Material | Polyolefin |
Color | Black |
Shrink Wall Type | Thin |
Dielectric Strength (V/mm) | 20K |
Inside Diameter Before Shrinking (mm) | 19.1 |
Inside Diameter After Shrinking (mm) | 6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Bag |
Product Thickness (mm) | 0.9 |
Factory Product Length (mm) | 1219.2 |
Shrink Ratio | 3:1 |