Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
40(Min) | |
50 | |
1.3 | |
10 | |
55 | |
20 | |
400 | |
1.6@5.6A | |
400 | |
0.01 | |
Yes | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Isolated |
3 | |
Lead Shape | Through Hole |