LittelfuseQ4008R4TPTRIACs
TRIAC 400V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
150(Min) | |
70 | |
1.3 | |
25 | |
100 | |
50 | |
400 | |
1.6@11.3A | |
400 | |
8 | |
0.02 | |
0.5 | |
41 | |
Yes | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Non-Isolated |
3 |